The 475PHB400K2J is a 4.7uF film capacitor with a 400V voltage rating and 10% tolerance. It features a radial package with through hole mounting and is constructed with a polypropylene dielectric material. The capacitor has an equivalent series resistance of 3.9mR and is rated for operation between -40°C and 100°C. It is lead free and RoHS compliant, packaged in bulk.
CDE Illinois Capacitor 475PHB400K2J technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.9mR |
| Height - Seated (Max) | 1.102inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.476inch |
| Length | 1.673inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHB |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 400V |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 475PHB400K2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.