CDE Illinois Capacitor 475RSS050M technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 35.274R |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 0.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| RoHS Compliant | Yes |
| Series | RSS |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 475RSS050M to view detailed technical specifications.
No datasheet is available for this part.