The 475SMH050M is a radial aluminum electrolytic capacitor with a capacitance of 4.7uF and a voltage rating of 50V. It has an equivalent series resistance of 42.33 ohms and a tolerance of 20%. The capacitor is lead free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a bulk packaging with 1000 pieces per package.
CDE Illinois Capacitor 475SMH050M technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 42.33R |
| Height - Seated (Max) | 0.217inch |
| Lead Free | Lead Free |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 23mA |
| RoHS Compliant | Yes |
| Series | SMH |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 475SMH050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.