This aluminum electrolytic capacitor has a capacitance of 4.7uF and a voltage rating of 50V with a tolerance of 20%. It features an equivalent series resistance of 42.328 ohms and a maximum operating temperature of 85°C. The capacitor is packaged in a radial case and is designed for through-hole mounting. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 1000 units.
CDE Illinois Capacitor 475SVF050M technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 42.328R |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 20mA |
| RoHS Compliant | Yes |
| Series | SVF |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 475SVF050M to view detailed technical specifications.
No datasheet is available for this part.