CDE Illinois Capacitor 475SVL050MDW technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 42.3R |
| Height - Seated (Max) | 0.233inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 21mA |
| RoHS Compliant | Yes |
| Series | SVL |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 475SVL050MDW to view detailed technical specifications.
No datasheet is available for this part.