CDE Illinois Capacitor 475TLS050M technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 35.274R |
| Lead Free | Lead Free |
| Length | 0.512inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | TLS |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 475TLS050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.