CDE Illinois Capacitor 475TTA160M technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 70.5474R |
| Length | 0.63inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | TTA |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 475TTA160M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.