This 47uF aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It is available in a radial package with surface mount capabilities and is suitable for operation between -55°C and 105°C. The capacitor has an ESR of 4.94R and an impedance of 440mR.
CDE Illinois Capacitor 476AVD025MER technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 4.94R |
| Impedance | 440mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AVD |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476AVD025MER to view detailed technical specifications.
No datasheet is available for this part.