
CDE Illinois Capacitor 476CKE160M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 5.291R |
| Height | 20mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476CKE160M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
