This 47uF aluminum electrolytic capacitor has a voltage rating of 160V and a tolerance of 20%. It features a radial package with through hole mounting and is compliant with RoHS regulations. The capacitor operates within a temperature range of -25°C to 105°C.
CDE Illinois Capacitor 476CKE160MLU technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 5.291R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CKE |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476CKE160MLU to view detailed technical specifications.
No datasheet is available for this part.