
Capacitor; Cap 47 uF; Tol 20%; Vol-Rtg 250VDC; Radial; 12.5x25; ESR 5.291 Ohms
CDE Illinois Capacitor 476CKE250M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 0.8mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 5.291R |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 0.98inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CKE |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476CKE250M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
