
CDE Illinois Capacitor 476CKS063M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 2.822R |
| Height | 11mm |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 0.43inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| RoHS Compliant | Yes |
| Series | CKS |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476CKS063M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.