
CDE Illinois Capacitor 476CKS250MNU technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 13mm |
| ESR (Equivalent Series Resistance) | 7.055R |
| Height | 21mm |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CKS |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476CKS250MNU to view detailed technical specifications.
No datasheet is available for this part.
