
The 476CKS350M is a 47uF aluminum electrolytic capacitor with a 350V voltage rating and 20% tolerance. It features a radial package with a 0.5mm diameter and 25mm height. The capacitor has a low dissipation factor of 0.2% and an equivalent series resistance of 7.055 ohms. It is designed for through hole and PCB mounting and has a maximum operating temperature of 85°C and minimum operating temperature of -25°C. The capacitor is RoHS compliant and available in bulk packaging.
CDE Illinois Capacitor 476CKS350M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 7.055R |
| Height | 25mm |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 0.98inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CKS |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476CKS350M to view detailed technical specifications.
No datasheet is available for this part.