
This 47uF aluminum electrolytic capacitor has a voltage rating of 50V and a tolerance of 20%. It is available in a radial package with a diameter of 6.3mm and a height of 11mm. The capacitor is designed for through hole mounting and is lead free. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and does not contain any substances of very high concern.
CDE Illinois Capacitor 476KXM050M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 3.5274R |
| Height | 11mm |
| Impedance | 1.132R |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KXM |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476KXM050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
