This 47uF aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It features a radial package with a 2mm lead pitch and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
CDE Illinois Capacitor 476RZM025M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 5.644R |
| Impedance | 2.34R |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | RZM |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476RZM025M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.