This 47uF aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It is available in a radial package with a diameter of 0.5mm and a length of 0.21inch. The capacitor is surface mountable on a PCB and is compliant with RoHS regulations. It operates over a temperature range of -55°C to 105°C with an ESR of 7.055 ohms.
CDE Illinois Capacitor 476SMH016M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| ESR (Equivalent Series Resistance) | 7.055R |
| Length | 0.21inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476SMH016M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.