This 47uF aluminum electrolytic capacitor has a voltage rating of 50V and a tolerance of 20%. It is available in a radial package with a seated height of 0.307inch and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 105°C and has a ripple current rating of 80mA. It is RoHS compliant and packaged in bulk quantities of 1000 units.
CDE Illinois Capacitor 476SMH050M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 4.23R |
| Height - Seated (Max) | 0.307inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | SMH |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476SMH050M to view detailed technical specifications.
No datasheet is available for this part.