
CDE Illinois Capacitor 476TTA160M technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 7.055R |
| Length | 1.22inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 225mA |
| RoHS Compliant | Yes |
| Series | TTA |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476TTA160M to view detailed technical specifications.
No datasheet is available for this part.
