
CDE Illinois Capacitor 476TTA450M technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| ESR (Equivalent Series Resistance) | 8.818R |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 1.574inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | TTA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476TTA450M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.