CDE Illinois Capacitor 476TXK450M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.24% |
| ESR (Equivalent Series Resistance) | 3.657R |
| Lead Free | Lead Free |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 1.26inch |
| Max Operating Temperature | 105°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476TXK450M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.