This 47uF aluminum electrolytic capacitor has a 35V voltage rating and 20% tolerance. It is available in a radial package with a maximum seated height of 0.276inch and a lead pitch of 0.138inch. The capacitor is designed to operate between -55°C and 105°C. It is compliant with RoHS regulations and is packaged in bulk quantities of 500.
CDE Illinois Capacitor 476ULG035MFF technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 4.23R |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | ULG |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476ULG035MFF to view detailed technical specifications.
No datasheet is available for this part.