The 476ULR020MFF is a 47uF aluminum electrolytic capacitor with a 20V voltage rating and 20% tolerance. It features a radial package with a through hole mount and a maximum operating temperature of 105°C. The capacitor has an equivalent series resistance of 3.53 ohms and a ripple current of 2.1 amps. It is available in a bulk packaging with 1000 units per package.
CDE Illinois Capacitor 476ULR020MFF technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 3.53R |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 2.1A |
| RoHS Compliant | No |
| Series | ULR |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476ULR020MFF to view detailed technical specifications.
No datasheet is available for this part.