The 477AVD016MGE is a 470uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has a radial package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 105°C and has an impedance of 90mR and ESR of 710mR. It is not RoHS compliant.
CDE Illinois Capacitor 477AVD016MGE technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 710mR |
| Impedance | 90mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AVD |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477AVD016MGE to view detailed technical specifications.
No datasheet is available for this part.