The 477AXZ025M is a 470uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It features a radial package with surface mount capabilities and operates over a temperature range of -55°C to 105°C. The capacitor is lead-free and RoHS compliant, making it suitable for a variety of applications.
CDE Illinois Capacitor 477AXZ025M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 564mR |
| Impedance | 90mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AXZ |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477AXZ025M to view detailed technical specifications.
No datasheet is available for this part.