
CDE Illinois Capacitor 477CKH100M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 282.2mR |
| Height | 31.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477CKH100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.