
CDE Illinois Capacitor 477CKR063M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 353mR |
| Height | 25mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477CKR063M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.