
CDE Illinois Capacitor 477CKS050M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 353mR |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 85°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477CKS050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
