This 470uF radial capacitor from CDE Illinois Capacitor features a 10V DC rated voltage and a 20% capacitance tolerance. It has a maximum operating temperature of 105°C and is RoHS compliant. The capacitor has a dissipation factor of 0.19% and an equivalent series resistance of 670mR. It is available in a radial package with a 0.5mm lead pitch and a 0.45inch length.
CDE Illinois Capacitor 477KXM010M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 670mR |
| Height | 11.5mm |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 0.45inch |
| Max Operating Temperature | 105°C |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477KXM010M to view detailed technical specifications.
No datasheet is available for this part.