
CDE Illinois Capacitor 477KXM035M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 423mR |
| Height | 20mm |
| Impedance | 69mR |
| Lead Pitch | 5mm |
| Length | 0.79inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KXM |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477KXM035M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
