This 470uF aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It is packaged in a radial lead configuration and is designed for through hole mounting. The capacitor has an impedance of 210mR and an ESR of 494mR. It is RoHS compliant and has a maximum operating temperature of 105°C, with a minimum operating temperature of -55°C.
CDE Illinois Capacitor 477RZM035M1020 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 494mR |
| Impedance | 210mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RZM |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477RZM035M1020 to view detailed technical specifications.
No datasheet is available for this part.