The 477UER6R3MFF is a 470uF aluminum electrolytic capacitor with a 6.3V voltage rating. It features a radial package with a maximum seated height of 0.354inch and a lead pitch of 0.138inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a bulk packaging quantity of 1000.
CDE Illinois Capacitor 477UER6R3MFF technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 350mR |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | UER |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477UER6R3MFF to view detailed technical specifications.
No datasheet is available for this part.