This 470uF aluminum electrolytic capacitor features a radial package with through hole mounting. It has an ESR of 8 milliohms and operates over a temperature range of -55°C to 105°C. The capacitor is not RoHS compliant and has a tolerance of 20%. It is part of the ULR series and has a voltage rating of 6.3 volts.
CDE Illinois Capacitor 477ULR6R3MFF technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 8mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | ULR |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477ULR6R3MFF to view detailed technical specifications.
No datasheet is available for this part.