
CDE Illinois Capacitor 478CKE025MQV technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 77.6mR |
| Height | 25mm |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CKE |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 478CKE025MQV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
