CDE Illinois Capacitor 478CKS010M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 98.8mR |
| Height | 25mm |
| Lead Length | 15mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CKS |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 478CKS010M to view detailed technical specifications.
No datasheet is available for this part.