CDE Illinois Capacitor 478LBB063M2DD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 52.91mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.32A |
| RoHS Compliant | Yes |
| Series | LBB |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 478LBB063M2DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.