The 478RZM035M is a radial aluminum electrolytic capacitor with a capacitance of 4.7mF and a voltage rating of 35V. It has an equivalent series resistance of 78mR and an impedance of 69mR. This component is designed for operation over a temperature range of -55°C to 105°C and is available in bulk packaging. The 478RZM035M is compliant with RoHS regulations.
CDE Illinois Capacitor 478RZM035M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 78mR |
| Impedance | 69mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RZM |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 478RZM035M to view detailed technical specifications.
No datasheet is available for this part.