CDE Illinois Capacitor 478SAK025M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 85mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | SAK |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 478SAK025M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.