This 4.7mF aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It is packaged in an axial configuration for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
CDE Illinois Capacitor 478TMA016M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 99mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMA |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 478TMA016M to view detailed technical specifications.
No datasheet is available for this part.