CDE Illinois Capacitor 505MHBS40K2H technical specifications.
| Capacitance | 5uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 9.7mR |
| Height - Seated (Max) | 0.965inch |
| Lead Pitch | 1.083inch |
| Length | 1.26inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 700V |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 505MHBS40K2H to view detailed technical specifications.
No datasheet is available for this part.