CDE Illinois Capacitor 505MPH100K technical specifications.
| Capacitance | 5uF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 505MPH100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.