The 567ULR6R3MEF is a 560uF aluminum electrolytic capacitor with a 6.3V voltage rating and 20% tolerance. It features a radial package with a maximum seated height of 0.354inch and a lead pitch of 0.098inch. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a ripple current rating of 4.7A and an ESR of 300mR. The capacitor is available in a bulk packaging quantity of 1000 units and is not RoHS compliant.
CDE Illinois Capacitor 567ULR6R3MEF technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 300mR |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 4.7A |
| RoHS Compliant | No |
| Series | ULR |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for CDE Illinois Capacitor 567ULR6R3MEF to view detailed technical specifications.
No datasheet is available for this part.