The CDE Illinois Capacitor 567ULR6R3MFF is a 560uF aluminum electrolytic capacitor with a 6.3V voltage rating. It is available in a radial package with a through hole mount and is rated for operation between -55°C and 105°C. The capacitor has a 20% tolerance and an ESR of 300mR. It is not RoHS compliant and is packaged in bulk quantities of 1000.
CDE Illinois Capacitor 567ULR6R3MFF technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 300mR |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 5.7A |
| RoHS Compliant | No |
| Series | ULR |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for CDE Illinois Capacitor 567ULR6R3MFF to view detailed technical specifications.
No datasheet is available for this part.