This 60uF film capacitor features a radial package with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a tolerance of 10% and a DC rated voltage of 800V. The capacitor is mounted on a chassis and has a termination of PC pins. It is RoHS compliant and has a dielectric material of polypropylene (PP) with an equivalent series resistance (ESR) of 3mR.
CDE Illinois Capacitor 606MHBS45K4R technical specifications.
| Capacitance | 60uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3mR |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 606MHBS45K4R to view detailed technical specifications.
No datasheet is available for this part.