The 682MPW400K is a 6.8nF axial film capacitor with a 10% tolerance, rated for 400V DC and 220V AC. It features a polypropylene dielectric material and operates over a temperature range of -55°C to 105°C. The capacitor is packaged in bulk and is RoHS compliant. It has PC pin terminations and is suitable for use in through-hole applications.
CDE Illinois Capacitor 682MPW400K technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Axial |
| Dielectric Material | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPW |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 682MPW400K to view detailed technical specifications.
No datasheet is available for this part.