CDE Illinois Capacitor 682MPW630K technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Axial |
| Dielectric Material | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPW |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 682MPW630K to view detailed technical specifications.
No datasheet is available for this part.