This 6.8nF film capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is a radial lead type with a seated height of 0.433inch and a lead pitch of 0.591inch. The capacitor is lead free and RoHS compliant, packaged in bulk. It has a tolerance of 10% and a voltage rating of 1kV AC and DC.
CDE Illinois Capacitor 682PPB102K technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.433inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PPB |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 682PPB102K to view detailed technical specifications.
No datasheet is available for this part.