CDE Illinois Capacitor 683MKP275KC technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | MKP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 683MKP275KC to view detailed technical specifications.
No datasheet is available for this part.