CDE Illinois Capacitor 683PPB102K technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.728inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PPB |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 683PPB102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.