The 684MWR250K film capacitor from CDE Illinois Capacitor features a capacitance of 680nF and a voltage rating of 250V. It has a polyester dielectric material and is lead free. The capacitor is available in axial package with PC pins and is suitable for through hole mounting. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
CDE Illinois Capacitor 684MWR250K technical specifications.
| Capacitance | 680nF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| Lead Free | Lead Free |
| Length | 1.063inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MWR |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 684MWR250K to view detailed technical specifications.
No datasheet is available for this part.